STMicroelectronics STripFET II N-Channel MOSFET, 12 A, 60 V Enhancement, 3-Pin TO-252 STD12NF06T4
- RS Stock No.:
- 151-936
- Mfr. Part No.:
- STD12NF06T4
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 5000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 2500 units)*
€930.00
(exc. VAT)
€1,145.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2500 - 2500 | €0.372 | €930.00 | - |
| 5000 + | €0.364 | €910.00 | 2% |
*price indicative
- RS Stock No.:
- 151-936
- Mfr. Part No.:
- STD12NF06T4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-252 | |
| Series | STripFET II | |
| Mount Type | Surface Mount | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.1Ω | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 30W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 12nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-252 | ||
Series STripFET II | ||
Mount Type Surface Mount | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.1Ω | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 30W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 12nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Power MOSFET series has been developed using STripFET process, which is specifically designed to minimize input capacitance and gate charge. This renders the device suitable for use as primary switch in Advanced high efficiency isolated DC to DC converters for telecom and computer applications.
Exceptional dv/dt capability
100% avalanche tested
Low gate charge
Related links
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06T4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD12NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD60NF06T4
- STMicroelectronics STripFET II N-Channel MOSFET 60 V Enhancement, 3-Pin TO-252 STD35NF06LT4
- STMicroelectronics STripFET II N-Channel MOSFET 250 V Enhancement, 3-Pin TO-252 STD17NF25
- STMicroelectronics STripFET II N-Channel MOSFET 100 V Enhancement, 3-Pin TO-252 STD25NF10LT4
