STMicroelectronics SCTWA40N12G24AG N-Channel MOSFET, 33 A, 1.2 kV Enhancement, 4-Pin Hip-247 SCTWA40N12G24AG

Subtotal (1 tube of 30 units)*

€432.90

(exc. VAT)

€532.50

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 30 unit(s), ready to ship from another location
Units
Per unit
Per Tube*
30 +€14.43€432.90

*price indicative

RS Stock No.:
214-972
Mfr. Part No.:
SCTWA40N12G24AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

33A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCTWA40N12G24AG

Package Type

Hip-247

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

105mΩ

Channel Mode

Enhancement

Forward Voltage Vf

3.4V

Typical Gate Charge Qg @ Vgs

63nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

290W

Maximum Gate Source Voltage Vgs

22V

Maximum Operating Temperature

200°C

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s Advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.

Very fast and robust intrinsic body diode

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy