STMicroelectronics SCTW N-Channel MOSFET, 60 A, 1.2 kV Enhancement, 4-Pin Hip-247 SCTWA60N120G2-4
- RS Stock No.:
- 230-0093
- Mfr. Part No.:
- SCTWA60N120G2-4
- Manufacturer:
- STMicroelectronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 230-0093
- Mfr. Part No.:
- SCTWA60N120G2-4
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCTW | |
| Package Type | Hip-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 52mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 388W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Forward Voltage Vf | 3V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.9mm | |
| Height | 21.1mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCTW | ||
Package Type Hip-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 52mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 388W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Forward Voltage Vf 3V | ||
Maximum Operating Temperature 175°C | ||
Length 15.9mm | ||
Height 21.1mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Automotive Standard No | ||
The STMicroelectronics SCTWA60N is silicon carbide power MOSFET device has been developed using STs advanced and innovative 2nd generation SiC MOSFET technology. The device features remarkably low on-resistance per unit area and very good switching performance. The variation of switching loss is almost independent of junction temperature.
Very fast and robust intrinsic body diode
Extremely low gate charge and input capacitance
Source sensing pin for increased efficiency
Related links
- STMicroelectronics SCTW N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247 SCTWA60N120G2-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics Sct N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT019 N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT019W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG
