STMicroelectronics SCTWA70N120G2V-4 N-Channel MOSFET, 91 A, 1.2 kV Enhancement, 4-Pin Hip-247 SCTWA70N120G2V-4
- RS Stock No.:
- 233-0474
- Mfr. Part No.:
- SCTWA70N120G2V-4
- Manufacturer:
- STMicroelectronics
Subtotal (1 tube of 30 units)*
€1,091.52
(exc. VAT)
€1,342.56
(inc. VAT)
- Final 330 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 30 + | €36.384 | €1,091.52 |
*price indicative
- RS Stock No.:
- 233-0474
- Mfr. Part No.:
- SCTWA70N120G2V-4
- Manufacturer:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 91A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCTWA70N120G2V-4 | |
| Package Type | Hip-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 547W | |
| Typical Gate Charge Qg @ Vgs | 150nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 2.7V | |
| Maximum Operating Temperature | 200°C | |
| Width | 15.6mm | |
| Standards/Approvals | No | |
| Length | 34.8mm | |
| Height | 5mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 91A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCTWA70N120G2V-4 | ||
Package Type Hip-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 547W | ||
Typical Gate Charge Qg @ Vgs 150nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 2.7V | ||
Maximum Operating Temperature 200°C | ||
Width 15.6mm | ||
Standards/Approvals No | ||
Length 34.8mm | ||
Height 5mm | ||
Automotive Standard No | ||
Related links
- STMicroelectronics SCTWA70N120G2V-4 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247 SCTWA70N120G2V-4
- STMicroelectronics Sct N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4AG
- STMicroelectronics SCT019 N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT019W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG
- STMicroelectronics SCTW70N N-Channel MOSFET 1.2 kV Enhancement, 3-Pin Hip-247 SCTW70N120G2V
