STMicroelectronics SCT N-Channel MOSFET, 60 A, 650 V Enhancement, 4-Pin Hip-247-4 SCT027W65G3-4AG
- RS Stock No.:
- 215-229
- Mfr. Part No.:
- SCT027W65G3-4AG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €6.10
View bulk pricing optionsSubtotal (1 unit)*
€14.00
(exc. VAT)
€17.22
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.00 | - |
| 10 - 599 | €13.39 | €6.10 |
| 600 + | €13.15 | €510.00 |
*price indicative
- RS Stock No.:
- 215-229
- Mfr. Part No.:
- SCT027W65G3-4AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | SCT | |
| Package Type | Hip-247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Gate Source Voltage Vgs | -10V, 22V | |
| Forward Voltage Vf | 3V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series SCT | ||
Package Type Hip-247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Gate Source Voltage Vgs -10V, 22V | ||
Forward Voltage Vf 3V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
High speed switching performances
Very fast and robust intrinsic body diode
Related links
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT027W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT040W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT018W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT055W65G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT020W120G3-4AG
