STMicroelectronics SCT N-Channel MOSFET, 56 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€18.52

(exc. VAT)

€22.78

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4€18.52
5 +€17.96

*price indicative

RS Stock No.:
482-973
Mfr. Part No.:
SCT025W120G3-4AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

56A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

Hip-247-4

Series

SCT

Mount Type

Through Hole

Pin Count

4

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Length

15.9mm

Height

5.1mm

Width

21.1mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

AEC-Q101 qualified

Very low RDS(on) over the entire temperature range

High speed switching performances

Very fast and robust intrinsic body diode

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy