STMicroelectronics SCT Type N-Channel MOSFET, 40 A, 1200 V Enhancement, 7-Pin H2PAK-7 SCT040H120G3AG
- RS Stock No.:
- 215-231
- Mfr. Part No.:
- SCT040H120G3AG
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 1000 units)*
€18,078.00
(exc. VAT)
€22,236.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 + | €18.078 | €18,078.00 |
*price indicative
- RS Stock No.:
- 215-231
- Mfr. Part No.:
- SCT040H120G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | H2PAK-7 | |
| Series | SCT | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 22 V | |
| Forward Voltage Vf | 2.6V | |
| Maximum Power Dissipation Pd | 300W | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.25mm | |
| Height | 4.8mm | |
| Standards/Approvals | AEC-Q101, RoHS | |
| Width | 10.4 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type H2PAK-7 | ||
Series SCT | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 22 V | ||
Forward Voltage Vf 2.6V | ||
Maximum Power Dissipation Pd 300W | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 15.25mm | ||
Height 4.8mm | ||
Standards/Approvals AEC-Q101, RoHS | ||
Width 10.4 mm | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
High speed switching performances
Very fast and robust intrinsic body diode
Related links
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCT070H120G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 1200 V Enhancement, 7-Pin H2PAK-7 SCT070H120G3-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7
- STMicroelectronics SCT Type N-Channel MOSFET 900 V Enhancement, 7-Pin H2PAK-7 SCT012H90G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT027H65G3AG
- STMicroelectronics SCT Type N-Channel MOSFET 650 V Enhancement, 7-Pin H2PAK-7 SCT018H65G3AG
