STMicroelectronics SCT N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT070H120G3AG

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€8.79

(exc. VAT)

€10.81

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 998 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€8.79-
5 +€8.542%

*price indicative

RS Stock No.:
482-977
Mfr. Part No.:
SCT070H120G3AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

H2PAK-7

Series

SCT

Mount Type

Through Hole

Pin Count

7

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Height

10.4mm

Length

15.25mm

Width

24.3mm

Standards/Approvals

AEC-Q101

Automotive Standard

AEC-Q101

COO (Country of Origin):
IT
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

AEC-Q101 qualified

Very low RDS(on) over the entire temperature range

High speed switching performances

Very fast and robust intrinsic body diode

Source sensing pin for increased efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy