STMicroelectronics SCT N-Channel MOSFET, 40 A, 1.2 kV Enhancement, 7-Pin H2PAK-7 SCT040H120G3AG

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.60

(exc. VAT)

€15.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 939 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.60
10 - 99€12.44
100 - 999€12.29
1000 +€12.14

*price indicative

Packaging Options:
RS Stock No.:
215-232
Mfr. Part No.:
SCT040H120G3AG
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

40A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCT

Package Type

H2PAK-7

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

40mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

54nC

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

22V

Forward Voltage Vf

2.6V

Maximum Operating Temperature

175°C

Length

15.25mm

Width

10.4mm

Height

4.8mm

Standards/Approvals

AEC-Q101, RoHS

Automotive Standard

AEC-Q101

The STMicroelectronics Silicon carbide Power MOSFET device has been developed using ST’s Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.

High speed switching performances

Very fast and robust intrinsic body diode

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy