Nexperia NextPowerS3 N-Channel MOSFET, 42 A, 40 V Enhancement, 8-Pin LFPAK PSMN014-40HLDX

Subtotal (1 reel of 1500 units)*

€1,453.50

(exc. VAT)

€1,788.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.969€1,453.50

*price indicative

RS Stock No.:
219-283
Mfr. Part No.:
PSMN014-40HLDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

42A

Maximum Drain Source Voltage Vds

40V

Series

NextPowerS3

Package Type

LFPAK

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

13.6mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

46W

Typical Gate Charge Qg @ Vgs

19.4nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET in an LFPAK56D package utilizes NextPowerS3 technology, offering high performance and efficiency. It is Ideal for applications including brushless DC motor control, DC-to-DC converters, high-performance synchronous rectification, and server power supplies.

Dual MOSFET

Repetitive avalanche rated

Copper clip and solder die attach

Qualified to 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy