Nexperia N-Channel MOSFET, 42 A, 60 V Enhancement, 8-Pin MLPAK33
- RS Stock No.:
- 240-1980
- Mfr. Part No.:
- PXN012-60QLJ
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 3000)
€825.00
(exc. VAT)
€1,014.75
(inc. VAT)
- RS Stock No.:
- 240-1980
- Mfr. Part No.:
- PXN012-60QLJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 42A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | MLPAK33 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 13.6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 12.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 42A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type MLPAK33 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 13.6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 12.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Nexperia general purpose MOSFET has 42 A rated current. The logic level N-channel enhancement mode Power MOSFET is in MLPAK33 package.
Logic level compatibility
Trench MOSFET technology
Thermally efficient package in a small form factor (3.3 mm x 3.3 mm footprint)
Related links
- Nexperia N-Channel MOSFET 60 V Enhancement, 8-Pin MLPAK33 PXN012-60QLJ
- Nexperia N-Channel MOSFET 25 V Enhancement, 8-Pin MLPAK33 PXN6R2-25QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN9R0-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN017-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN8R3-30QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN010-30QLJ
- Nexperia N-Channel MOSFET 25 V Enhancement, 8-Pin MLPAK33 PXN7R7-25QLJ
- Nexperia N-Channel MOSFET 30 V Enhancement, 8-Pin MLPAK33 PXN018-30QLJ

