Nexperia PSM N-Channel MOSFET, 120 A, 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLBX

Subtotal (1 reel of 1500 units)*

€1,374.00

(exc. VAT)

€1,690.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.916€1,374.00

*price indicative

RS Stock No.:
219-294
Mfr. Part No.:
PSMN3R2-40YLBX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

3.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

27nC

Maximum Power Dissipation Pd

115W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET is utilizing Advanced TrenchMOS Super junction technology. The package is qualified to 175 °C. It is designed for high-performance power switching applications. Key applications include automation, robotics, DC-to-DC converters, brushless DC motor control, industrial load-switching, eFuse, and inrush management.

Low parasitic inductance and resistance

High reliability clip bonded and solder die attach Power SO8 package

Wave solder able

Superfast switching with soft recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy