Nexperia PSM N-Channel MOSFET, 120 A, 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLBX
- RS Stock No.:
- 219-296
- Mfr. Part No.:
- PSMN3R2-40YLBX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€1.03
(exc. VAT)
€1.27
(inc. VAT)
In Stock
- Plus 3,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €1.03 |
| 10 - 99 | €0.94 |
| 100 - 499 | €0.85 |
| 500 - 999 | €0.79 |
| 1000 + | €0.72 |
*price indicative
- RS Stock No.:
- 219-296
- Mfr. Part No.:
- PSMN3R2-40YLBX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 3.3mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 115W | |
| Typical Gate Charge Qg @ Vgs | 27nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 3.3mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 115W | ||
Typical Gate Charge Qg @ Vgs 27nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is utilizing Advanced TrenchMOS Super junction technology. The package is qualified to 175 °C. It is designed for high-performance power switching applications. Key applications include automation, robotics, DC-to-DC converters, brushless DC motor control, industrial load-switching, eFuse, and inrush management.
Low parasitic inductance and resistance
High reliability clip bonded and solder die attach Power SO8 package
Wave solder able
Superfast switching with soft recovery
Related links
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLBX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLDX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R7-40YLBX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN2R5-40YLBX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN2R0-40YLBX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R9-100YSFX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R5-40YSDX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R5-40YSBX
