Nexperia PSM N-Channel MOSFET, 100 A, 30 V Enhancement, 5-Pin LFPAK PSMN2R0-30YLE,115

Subtotal (1 reel of 1500 units)*

€1,234.50

(exc. VAT)

€1,518.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.823€1,234.50

*price indicative

RS Stock No.:
219-316
Mfr. Part No.:
PSMN2R0-30YLE,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

238W

Typical Gate Charge Qg @ Vgs

87nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET is housed in an LFPAK package and qualified to 175°C. It is designed for a wide range of industrial, communications, and domestic applications. Key uses include electronic fuse, hot swap, load switch, and soft start.

Enhanced forward biased safe operating area for superior linear mode operation

Very low Rdson for low conduction losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy