Nexperia PSM N-Channel MOSFET, 120 A, 100 V Enhancement, 4-Pin LFPAK PSMN3R7-100BSEJ
- RS Stock No.:
- 219-347
- Mfr. Part No.:
- PSMN3R7-100BSEJ
- Manufacturer:
- Nexperia
Subtotal (1 reel of 800 units)*
€3,837.60
(exc. VAT)
€4,720.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €4.797 | €3,837.60 |
*price indicative
- RS Stock No.:
- 219-347
- Mfr. Part No.:
- PSMN3R7-100BSEJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 120A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 3.95mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | 25°C | |
| Typical Gate Charge Qg @ Vgs | 176nC | |
| Maximum Power Dissipation Pd | 405W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 120A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 3.95mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature 25°C | ||
Typical Gate Charge Qg @ Vgs 176nC | ||
Maximum Power Dissipation Pd 405W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET features very low RDS(on) and enhanced safe operating area performance. It is optimized for hot-swap controllers, capable of withstanding high inrush currents and minimizing I²R losses for improved efficiency. Applications include hot-swap, load switching, soft start, and e-fuse.
SOA for superior linear mode operation
LFPAK88 package for applications that demand the highest performance
Related links
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK PSMN3R7-100BSEJ
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 4-Pin LFPAK PSMN4R8-100BSEJ
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R9-100YSFX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R5-40YSDX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R5-40YSBX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLBX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN3R2-40YLDX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MLDX
