Nexperia PSMN0R7 N-Channel MOSFET, 300 A, 25 V Enhancement, 5-Pin LFPAK PSMN0R7-25YLDX
- RS Stock No.:
- 219-350
- Mfr. Part No.:
- PSMN0R7-25YLDX
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€2,440.50
(exc. VAT)
€3,001.50
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €1.627 | €2,440.50 |
*price indicative
- RS Stock No.:
- 219-350
- Mfr. Part No.:
- PSMN0R7-25YLDX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | LFPAK | |
| Series | PSMN0R7 | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.92mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Height | 1.1mm | |
| Length | 5.3mm | |
| Width | 4.7mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type LFPAK | ||
Series PSMN0R7 | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.92mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Height 1.1mm | ||
Length 5.3mm | ||
Width 4.7mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
Low parasitic inductance and resistance
High reliability clip bonded and solder die attach Power SO8 package
Wave solder able
Superfast switching with soft recovery
Related links
- Nexperia PSMN0R7 N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN0R7-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN0R9-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN2R0-25YLDX
- Nexperia NextPowerS3 N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R2-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN6R0-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R7-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R0-25YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN5R4-25YLDX
