Nexperia PSM N-Channel MOSFET, 280 A, 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YLDX

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€2.36

(exc. VAT)

€2.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,418 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€2.36
10 - 99€2.12
100 - 499€1.97
500 - 999€1.81
1000 +€1.63

*price indicative

Packaging Options:
RS Stock No.:
219-426
Mfr. Part No.:
PSMN1R0-40YLDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

280A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.1mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

4.5V

Typical Gate Charge Qg @ Vgs

59nC

Maximum Power Dissipation Pd

198W

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.

Low parasitic inductance and resistance

Avalanche rated

Wave solder able

Superfast switching with soft recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy