Nexperia PSM N-Channel MOSFET, 325 A, 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40SSHJ
- RS Stock No.:
- 219-472
- Mfr. Part No.:
- PSMN1R0-40SSHJ
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€4.46
(exc. VAT)
€5.49
(inc. VAT)
In Stock
- 2,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €4.46 |
| 10 - 99 | €4.01 |
| 100 - 499 | €3.68 |
| 500 - 999 | €3.43 |
| 1000 + | €3.07 |
*price indicative
- RS Stock No.:
- 219-472
- Mfr. Part No.:
- PSMN1R0-40SSHJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 325A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Height | 1.6mm | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 325A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Height 1.6mm | ||
Width 8mm | ||
Automotive Standard No | ||
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
Low parasitic inductance and resistance
Avalanche rated
Wave solder able
Superfast switching with soft recovery
Related links
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40SSHJ
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R0-25YLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLEX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR70-40SSHJ
- Nexperia NextPower-S3 Schottky-Plus technology N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YSHX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MLDX
