Nexperia PSM N-Channel MOSFET, 240 A, 40 V Enhancement, 5-Pin LFPAK PSMN1R5-40YSDX

Subtotal (1 reel of 1500 units)*

€3,130.50

(exc. VAT)

€3,850.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€2.087€3,130.50

*price indicative

RS Stock No.:
219-430
Mfr. Part No.:
PSMN1R5-40YSDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

240A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.5mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

238W

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

46nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET utilizes Advanced TrenchMOS Super junction technology, optimized for high-performance power switching. It is Ideal for applications such as synchronous rectification, DC-to-DC converters, server power supplies, brushless DC motor control, battery protection, and inrush management.

Avalanche rated, 100% tested

Strong SOA rating

Exposed leads can be wave soldered

Low parasitic inductance and resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy