Nexperia NextPower-S3 technology N-Channel MOSFET, 240 A, 40 V Enhancement, 5-Pin LFPAK PSMN1R4-40YLDX

Subtotal (1 reel of 1500 units)*

€2,644.50

(exc. VAT)

€3,252.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€1.763€2,644.50

*price indicative

RS Stock No.:
219-473
Mfr. Part No.:
PSMN1R4-40YLDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

240A

Maximum Drain Source Voltage Vds

40V

Series

NextPower-S3 technology

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.4mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

45nC

Maximum Power Dissipation Pd

238W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET features Advanced TrenchMOS Super junction technology. This product has been designed and qualified for high performance power switching applications. It is designed for high-performance applications, including synchronous rectification, DC-to-DC converters, server power supplies, brushless DC motor control and battery protection. It offers high efficiency and reliable performance across a wide range of power management tasks.

Low parasitic inductance and resistance

High reliability clip bonded and solder die attach Power SO8 package

Wave solder able

Superfast switching with soft recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy