Nexperia PSM N-Channel MOSFET, 200 A, 40 V Enhancement, 5-Pin LFPAK PSMN1R9-40YSBX

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€2.26

(exc. VAT)

€2.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€2.26
10 - 99€2.04
100 - 499€1.88
500 - 999€1.75
1000 +€1.56

*price indicative

Packaging Options:
RS Stock No.:
219-501
Mfr. Part No.:
PSMN1R9-40YSBX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

200A

Maximum Drain Source Voltage Vds

40V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

1.9mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

194W

Typical Gate Charge Qg @ Vgs

56nC

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET is utilizing Advanced TrenchMOS Super junction technology. It is optimized to improve EMC performance by up to 6 dB. It is designed for high-performance power switching applications. Key applications include automation, robotics, DC-to-DC converters, brushless DC motor control, battery isolation, industrial load-switching, eFuse, and inrush management.

Low parasitic inductance and resistance

High reliability clip bonded and solder die attach Power SO8 package

Wave solder able

Superfast switching with soft recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy