Nexperia PSM N-Channel MOSFET, 200 A, 100 V Enhancement, 5-Pin LFPAK PSMN2R6-100SSFJ

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€6.28

(exc. VAT)

€7.72

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,998 unit(s), ready to ship from another location

Tape(s)
Per Tape
1 - 9€6.28
10 - 99€5.65
100 +€5.21

*price indicative

Packaging Options:
RS Stock No.:
219-459
Mfr. Part No.:
PSMN2R6-100SSFJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

200A

Maximum Drain Source Voltage Vds

100V

Series

PSM

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

63nC

Maximum Power Dissipation Pd

341W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Length

8mm

Width

8mm

Height

1.6mm

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia N-Channel MOSFET is qualified for operation up to 175°C and is ideal for industrial and consumer applications. Key applications include synchronous rectification in AC-DC and DC-DC converters, primary side switching, BLDC motor control, full-bridge and half-bridge circuits, and battery protection.

Strong avalanche energy rating

Avalanche rated and 100% tested

Ha free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy