ROHM SCT4045 N-Channel MOSFET, 31 A, 31 V Enhancement, 5-Pin TO-263-7LA SCT4045DWAHRTL

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€44.45

(exc. VAT)

€54.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€8.89€44.45
50 - 95€8.446€42.23
100 +€7.824€39.12

*price indicative

Packaging Options:
RS Stock No.:
264-590
Mfr. Part No.:
SCT4045DWAHRTL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

31A

Maximum Drain Source Voltage Vds

31V

Package Type

TO-263-7LA

Series

SCT4045

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

59mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Typical Gate Charge Qg @ Vgs

63nC

Maximum Power Dissipation Pd

93W

Maximum Gate Source Voltage Vgs

21V

Forward Voltage Vf

3.3V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

AEC-Q101

The ROHM 750V 31A silicon carbide SiC trench MOSFET in a 7-pin SMD package offers high voltage resistance, low on-resistance, and fast switching speed.

Low on-resistance

Fast switching speed

Fast reverse recovery

Easy to parallel

Simple to drive

Pb-free lead plating and RoHS compliant

Wide creep age distance equal to min. 4.7mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy