Infineon IPW60R N-Channel MOSFET, 31 A, 600 V Enhancement, 8-Pin TO-247 IPW60R099CPAFKSA1
- RS Stock No.:
- 222-4942
- Mfr. Part No.:
- IPW60R099CPAFKSA1
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€16.68
(exc. VAT)
€20.52
(inc. VAT)
In Stock
- Plus 182 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | €8.34 | €16.68 |
| 10 - 18 | €7.505 | €15.01 |
| 20 - 48 | €7.085 | €14.17 |
| 50 - 98 | €6.595 | €13.19 |
| 100 + | €6.09 | €12.18 |
*price indicative
- RS Stock No.:
- 222-4942
- Mfr. Part No.:
- IPW60R099CPAFKSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 31A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-247 | |
| Series | IPW60R | |
| Mount Type | Through Hole | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 105mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 255W | |
| Forward Voltage Vf | 900mV | |
| Typical Gate Charge Qg @ Vgs | 60nC | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Height | 21.1mm | |
| Length | 16.13mm | |
| Width | 5.21mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 31A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-247 | ||
Series IPW60R | ||
Mount Type Through Hole | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 105mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 255W | ||
Forward Voltage Vf 900mV | ||
Typical Gate Charge Qg @ Vgs 60nC | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Height 21.1mm | ||
Length 16.13mm | ||
Width 5.21mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
The Infineon CoolMOS™ CPA Superjunction MOSFET is specially designed for DC-DC converters for automotive application
Lowest figure-of-merit RON x Qg
Ultra low gate charge
Extreme dv/dt rated
High peak current capability
Automotive AEC Q101 qualified
Green package (RoHS compliant)
Related links
- Infineon IPW60R N-Channel MOSFET 600 V Enhancement, 8-Pin TO-247
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 IPP60R099P7XKSA1
- Infineon CoolMOS P7 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Infineon CoolMOS CPA N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO263-3-2 IPB60R099CPAATMA1
- Infineon CoolMOS CPA N-Channel MOSFET 600 V Enhancement, 3-Pin PG-TO263-3-2
- Vishay EF N-Channel Power MOSFET 600 V Enhancement, 8-Pin PowerPAK SIHR120N60EF-T1GE3
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247 IPW60R070CFD7XKSA1
- Infineon 600V CoolMOS CFD7 N-Channel MOSFET 600 V, 3-Pin TO-247
