ROHM R60 N-Channel MOSFET, 27 A, 600 V Enhancement, 3-Pin TO-220AB R6027YNX3C16
- RS Stock No.:
- 264-635
- Mfr. Part No.:
- R6027YNX3C16
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 20 more to save €6.80
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €3.35 | €6.70 | - |
| 20 - 198 | €3.01 | €6.02 | €6.80 |
| 200 - 998 | €2.78 | €5.56 | €114.00 |
| 1000 - 1998 | €2.575 | €5.15 | €775.00 |
| 2000 + | €2.095 | €4.19 | €2,510.00 |
*price indicative
- RS Stock No.:
- 264-635
- Mfr. Part No.:
- R6027YNX3C16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 27A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220AB | |
| Series | R60 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 135mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 40nC | |
| Maximum Power Dissipation Pd | 245W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 27A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220AB | ||
Series R60 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 135mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 40nC | ||
Maximum Power Dissipation Pd 245W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N-channel 600V 27A power MOSFET in a TO-220AB package features low on-resistance, making it ideal for switching applications.
Low on-resistance
Fast switching
Drive circuits can be simple
Pb-free plating and RoHS compliant
Halogen free mold compound
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6027YNZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6049YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6038YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6010YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6022YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
