ROHM R60 N-Channel MOSFET, 49 A, 600 V Enhancement, 3-Pin TO-220AB R6049YNX3C16
- RS Stock No.:
- 264-492
- Mfr. Part No.:
- R6049YNX3C16
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€8.65
(exc. VAT)
€10.64
(inc. VAT)
Temporarily out of stock
- 98 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €4.325 | €8.65 |
| 20 - 198 | €3.895 | €7.79 |
| 200 - 998 | €3.59 | €7.18 |
| 1000 - 1998 | €3.33 | €6.66 |
| 2000 + | €2.705 | €5.41 |
*price indicative
- RS Stock No.:
- 264-492
- Mfr. Part No.:
- R6049YNX3C16
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 49A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220AB | |
| Series | R60 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Power Dissipation Pd | 448W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 49A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220AB | ||
Series R60 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Power Dissipation Pd 448W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM N channel power MOSFET 600V 49A TO 220AB features low on-resistance, making it suitable for switching applications.
Low on-resistance
Fast switching
Drive circuits can be simple
Pb-free plating and RoHS compliant
Halogen free mold compound
Related links
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6049YNZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6038YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6010YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6027YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220AB R6022YNX3C16
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-3PF R6086YNZC17
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 R6024ENZ4C13
- ROHM R60 N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220FM R6027YNXC7G
