ROHM RV7 N-Channel MOSFET, 4 A, 30 V Enhancement, 3-Pin DFN1212-3 RV7E040AJTCR1
- RS Stock No.:
- 265-381
- Mfr. Part No.:
- RV7E040AJTCR1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €1.10
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€5.65
(exc. VAT)
€6.95
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.226 | €5.65 | - |
| 100 - 225 | €0.215 | €5.38 | €1.10 |
| 250 - 475 | €0.199 | €4.98 | €6.75 |
| 500 - 975 | €0.183 | €4.58 | €21.50 |
| 1000 + | €0.177 | €4.43 | €49.00 |
*price indicative
- RS Stock No.:
- 265-381
- Mfr. Part No.:
- RV7E040AJTCR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | DFN1212-3 | |
| Series | RV7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 45mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.0nC | |
| Maximum Power Dissipation Pd | 1.1W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 500μm | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type DFN1212-3 | ||
Series RV7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 45mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 12V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.0nC | ||
Maximum Power Dissipation Pd 1.1W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 500μm | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Length 1.2mm | ||
Automotive Standard No | ||
The ROHM MOSFET is designed for switching and load switching applications. Housed in a leadless ultra small SMD plastic package of 1.2x1.2x0.5 mm with an exposed drain pad, it offers excellent thermal conduction, ensuring efficient performance in compact electronic designs.
RoHS compliant
Low on resistance
Pb free lead plating
Related links
- ROHM RV7 N-Channel MOSFET 60 V Enhancement, 3-Pin DFN1212-3 RV7L020GNTCR1
- ROHM RV7C040BC Type P-Channel MOSFET -20 V Depletion, 4-Pin DFN1212-3 RV7C040BCTCR1
- ROHM RQ5E040TN N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-346 RQ5E040TNTL
- DiodesZetex DMG3402 N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402LQ-7
- DiodesZetex DMN3053L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMN3053L-7
- DiodesZetex DMG3402L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3402L-7
- DiodesZetex DMG3418L N-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23 DMG3418L-7
- DiodesZetex DMN3065LW N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 DMN3065LW-7
