ROHM RV7 N-Channel MOSFET, 2 A, 60 V Enhancement, 3-Pin DFN1212-3 RV7L020GNTCR1
- RS Stock No.:
- 265-382
- Mfr. Part No.:
- RV7L020GNTCR1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €1.20
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€6.10
(exc. VAT)
€7.50
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.244 | €6.10 | - |
| 100 - 225 | €0.232 | €5.80 | €1.20 |
| 250 - 475 | €0.215 | €5.38 | €7.25 |
| 500 - 975 | €0.198 | €4.95 | €23.00 |
| 1000 + | €0.19 | €4.75 | €54.00 |
*price indicative
- RS Stock No.:
- 265-382
- Mfr. Part No.:
- RV7L020GNTCR1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN1212-3 | |
| Series | RV7 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 157mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.1W | |
| Typical Gate Charge Qg @ Vgs | 2.1nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.2mm | |
| Standards/Approvals | No | |
| Height | 500μm | |
| Length | 1.2mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN1212-3 | ||
Series RV7 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 157mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.1W | ||
Typical Gate Charge Qg @ Vgs 2.1nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Width 1.2mm | ||
Standards/Approvals No | ||
Height 500μm | ||
Length 1.2mm | ||
Automotive Standard No | ||
The ROHM MOSFET is designed for switching and load switching applications. Housed in a leadless ultra small SMD plastic package of 1.2x1.2x0.5 mm with an exposed drain pad, it offers excellent thermal conduction, ensuring efficient performance in compact electronic designs.
RoHS compliant
Low on resistance
Pb free lead plating
Related links
- ROHM RV7 N-Channel MOSFET 30 V Enhancement, 3-Pin DFN1212-3 RV7E040AJTCR1
- ROHM RV7C040BC Type P-Channel MOSFET -20 V Depletion, 4-Pin DFN1212-3 RV7C040BCTCR1
- ROHM RSR020N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346
- ROHM RSR020N06HZG N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-346 RSR020N06HZGTL
- ROHM RHP020N06 N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-89 RHP020N06T100
- Vishay TrenchFET N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 SQ2364EES-T1_GE3
- DiodesZetex DMN6140L N-Channel MOSFET 60 V Enhancement, 3-Pin SOT-23 DMN6140L-13
- ROHM RTR020N05HZG N-Channel MOSFET 45 V Enhancement, 3-Pin SOT-346
