Infineon OptiMOS N-Channel MOSFET, 99 A, 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE050N08NM5CGSCATMA1

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€22.02

(exc. VAT)

€27.09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€4.404€22.02
50 - 95€4.188€20.94
100 - 495€3.876€19.38
500 - 995€3.564€17.82
1000 +€3.44€17.20

*price indicative

Packaging Options:
RS Stock No.:
284-771
Mfr. Part No.:
IQE050N08NM5CGSCATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

99A

Maximum Drain Source Voltage Vds

80V

Package Type

PG-WHTFN-9

Series

OptiMOS

Mount Type

Surface

Pin Count

9

Maximum Drain Source Resistance Rds

5.0mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

100W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

The Infineon MOSFET features an power transistor is an exemplary choice for applications requiring high efficiency and reliability. Optimised for synchronous rectification, this N channel device is part of the OptiMOS 5 series, renowned for its robust thermal performance and low on resistance. The device operates effectively at voltages of up to 80V, making it suitable for a wide range of industrial applications. With features such as 100% avalanche testing and a Pb free design compliant with RoHS standards, this product embodies both safety and sustainability in its manufacturing process. Its small footprint and high performance manifest in the Advanced design that ensures superior thermal characteristics, presenting an excellent option for designers aiming to improve overall system efficiency.

Optimised for synchronous rectification

N channel for easy circuit integration

Low on resistance reduces power losses

Robust thermal resistance for reliability

Avalanche tested for extreme conditions

Pb free lead plating for safety

Halogen free construction meets IEC standards

Qualified per JEDEC industry standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy