Infineon OptiMOS SiC N-Channel MOSFET, 85 A, 100 V, 9-Pin PG-WHTFN-9 IQE065N10NM5CGSCATMA1
- RS Stock No.:
- 284-777
- Mfr. Part No.:
- IQE065N10NM5CGSCATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-777
- Mfr. Part No.:
- IQE065N10NM5CGSCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 85 A | |
| Maximum Drain Source Voltage | 100 V | |
| Package Type | PG-WHTFN-9 | |
| Series | OptiMOS | |
| Mounting Type | Surface Mount | |
| Pin Count | 9 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 85 A | ||
Maximum Drain Source Voltage 100 V | ||
Package Type PG-WHTFN-9 | ||
Series OptiMOS | ||
Mounting Type Surface Mount | ||
Pin Count 9 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor is engineered for exceptional performance in synchronous rectification applications, delivering high efficiency and reliability. The advanced MOSFET technology makes it an ideal choice for demanding power supply designs, ensuring optimal thermal management and reduced energy loss. Designed to operate at 100V, this transistor exhibits impressive robustness through 100% avalanche testing, offering peace of mind for industrial applications.
Optimised for switch mode power supplies
N channel for enhanced switching
Superior thermal resistance ensures reliability
Pb free lead plating for environmental safety
Halogen free materials meet IEC standards
N channel for enhanced switching
Superior thermal resistance ensures reliability
Pb free lead plating for environmental safety
Halogen free materials meet IEC standards
Related links
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 9-Pin PG-WHTFN-9 IQE065N10NM5CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 9-Pin PG-WHTFN-9 IQD016N08NM5CGSCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 9-Pin PG-WHTFN-9 IQDH45N04LM6CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 9-Pin PG-WHTFN-9 IQD009N06NM5CGSCATMA1
- Infineon OptiMOS 6 N-Channel MOSFET 40 V, 9-Pin PG-WHTFN-9 IQD005N04NM6CGSCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V, 9-Pin PG-WHTFN-9 IQDH29NE2LM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE046N08LM5CGSCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 9-Pin PG-WHTFN-9 IQE050N08NM5CGSCATMA1
