Infineon EasyDUAL N-Channel MOSFET, 50 A, 1.2 kV Enhancement, 23-Pin AG-EASY1B FF17MR12W1M1HB11BPSA1

Subtotal (1 tray of 24 units)*

€1,019.52

(exc. VAT)

€1,254.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
24 +€42.48€1,019.52

*price indicative

RS Stock No.:
284-821
Mfr. Part No.:
FF17MR12W1M1HB11BPSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

50A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

AG-EASY1B

Series

EasyDUAL

Mount Type

Screw

Pin Count

23

Maximum Drain Source Resistance Rds

34.7mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

20mW

Maximum Gate Source Voltage Vgs

23V

Typical Gate Charge Qg @ Vgs

0.149μC

Forward Voltage Vf

5.35V

Maximum Operating Temperature

175°C

Standards/Approvals

IEC 60749, IEC 60747, IEC 60068

Automotive Standard

No

The Infineon MOSFET Module represents a significant advancement in power semiconductor technology, designed to meet the rigorous demands of high frequency switching applications. This innovative module incorporates CoolSiC trench MOSFETs, delivering unparalleled efficiency and reliability. With a robust design tailored for industrial applications, it ensures low switching losses and excellent thermal performance. The integrated PressFIT contact technology simplifies installation while maintaining a secure connection. This module is an Ideal choice for applications such as DC/DC converters and UPS systems, revolutionising energy management with its compact, Durable construction.

Low inductive design optimises dynamic performance

Integrated temperature sensor enhances safety

Rugged mounting ensures reliability in demanding environments

Qualified for industrial applications per IEC standards

Ideal for DC charging in electric vehicles

Streamlined installation with PressFIT technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy