Infineon FS55MR12W1M1H_B11 N-Channel MOSFET, 15 A, 1.2 kV Enhancement, 8-Pin AG-EASY1B FS55MR12W1M1HB11NPSA1
- RS Stock No.:
- 250-0228
- Mfr. Part No.:
- FS55MR12W1M1HB11NPSA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 24 units)*
€1,006.27
(exc. VAT)
€1,237.70
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 24 + | €41.928 | €1,006.27 |
*price indicative
- RS Stock No.:
- 250-0228
- Mfr. Part No.:
- FS55MR12W1M1HB11NPSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | AG-EASY1B | |
| Series | FS55MR12W1M1H_B11 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 114mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -10V | |
| Minimum Operating Temperature | -40°C | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEC 60747, 60749 and 60068 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type AG-EASY1B | ||
Series FS55MR12W1M1H_B11 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 114mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -10V | ||
Minimum Operating Temperature -40°C | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEC 60747, 60749 and 60068 | ||
Automotive Standard AEC-Q101 | ||
The Infineon CoolSiC MOSFET EasyPACK™ 1B 1200 V / 55 mΩ sixpack module with CoolSiC™ MOSFET with enhanced generation 1, NTC and PressFIT Contact Technology.
Low inductive design
Low switching losses
Rugged mounting due to integrated mounting clamps
PressFIT contact technology
Integrated NTC temperature sensor
Related links
- Infineon FS55MR12W1M1H_B11 N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY1B FS55MR12W1M1HB11NPSA1
- Infineon IAUZ N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY2B F3L8MR12W2M1HPB11BPSA1
- Infineon N-Channel MOSFET 1.2 kV Enhancement, 8-Pin AG-EASY3B FF2MR12W3M1HB11BPSA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 1.2 kV Enhancement, 8-Pin AG-EASY2B FF4MR12W2M1HPB11ABPSA1
- Infineon EasyDUAL N-Channel MOSFET 1.2 kV Enhancement, 23-Pin AG-EASY1B FF17MR12W1M1HB11BPSA1
- Infineon Isolated CoolSiC N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY1B
- Infineon Isolated CoolSiC N-Channel MOSFET 1.2 kV, 2-Pin AG-EASY1B FF23MR12W1M1B11BOMA1
- Infineon Half Bridge XHP 2 N-Channel MOSFET Modules 1.2 kV Enhancement, 15-Pin AG-62MMHB FF1MR12KM1HSHPSA1
