Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET, 43 A, 650 V, 8-Pin PG-HSOF-8 IPT65R060CFD7XTMA1
- RS Stock No.:
- 284-901
- Mfr. Part No.:
- IPT65R060CFD7XTMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 284-901
- Mfr. Part No.:
- IPT65R060CFD7XTMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 43 A | |
| Maximum Drain Source Voltage | 650 V | |
| Package Type | PG-HSOF-8 | |
| Series | 650V CoolMOS CFD7 SJ Power Device | |
| Mounting Type | Surface Mount | |
| Pin Count | 8 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Transistor Material | SiC | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 43 A | ||
Maximum Drain Source Voltage 650 V | ||
Package Type PG-HSOF-8 | ||
Series 650V CoolMOS CFD7 SJ Power Device | ||
Mounting Type Surface Mount | ||
Pin Count 8 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
Transistor Material SiC | ||
The Infineon MOSFET is highly efficient power device boasts cutting edge technology designed for demanding applications. The latest iteration of the 650V CoolMOS CFD7 features exceptional switching performance coupled with outstanding thermal behaviour, making it the ideal choice for resonant switching topologies like LLC and phase shift full bridge. As a successor to the CoolMOS CFD2, it promises superior efficiency and reliability in industrial applications ranging from servers to EV charging solutions. This device empowers engineers to push the boundaries of power density and thermal management in their designs, ensuring robust performance even under high temperature conditions.
Ultra fast body diode enhances efficiency
Optimised for high power density
Best in class RDS(on) minimises loss
Consistent performance across temperatures
Exceptional light load efficiency
Increased safety margins for high voltage
Fully JEDEC qualified
Optimised for high power density
Best in class RDS(on) minimises loss
Consistent performance across temperatures
Exceptional light load efficiency
Increased safety margins for high voltage
Fully JEDEC qualified
Related links
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R060CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R190CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R125CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R080CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R155CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device SiC N-Channel MOSFET 650 V, 8-Pin PG-HSOF-8 IPT65R099CFD7XTMA1
- Infineon 650V CoolMOS CFD7 SJ Power Device N-Channel MOSFET 650 V Enhancement, 8-Pin PG-HSOF-8 IPT65R040CFD7XTMA1
- Infineon OptiMOS SiC N-Channel MOSFET 100 V, 8-Pin PG-HSOF-8 IPT014N10N5ATMA1
