Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET, 163 A, 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1

Subtotal (1 reel of 5000 units)*

€8,135.00

(exc. VAT)

€10,005.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€1.627€8,135.00

*price indicative

RS Stock No.:
285-044
Mfr. Part No.:
ISC037N12NM6ATMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

163A

Maximum Drain Source Voltage Vds

120V

Series

OptiMOS 6 Power Transistor

Package Type

PG-TDSON-8 FL

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Standards/Approvals

No

Number of Elements per Chip

1

Automotive Standard

No

The Infineon MOSFET features is a high performing N channel Power Transistor that delivers exceptional efficiency and reliability for a wide array of applications. Featuring innovative thermal characteristics, this component excels in demanding environments with temperatures reaching up to 175°C. Built using cutting edge OptiMOS technology, it ensures minimal energy losses and enhanced switching capabilities, making it Ideal for high frequency applications. Whether deployed in industrial settings or used in synchronous rectification, this device conforms to stringent RoHS compliance, ensuring it meets modern environmental standards.

Optimised for high frequency switching

Pb free lead plating for compliance

MSL 1 classified for reliability

Low reverse recovery charge improves efficiency

High avalanche energy rating for protection

Excellent gate charge reduces drive losses

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy