Infineon OptiMOS 6 Power Transistor N-Channel MOSFET, 63 A, 120 V Enhancement, 8-Pin PG-TDSON-8 ISC104N12LM6ATMA1
- RS Stock No.:
- 285-049
- Mfr. Part No.:
- ISC104N12LM6ATMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 5000 units)*
€4,225.00
(exc. VAT)
€5,195.00
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €0.845 | €4,225.00 |
*price indicative
- RS Stock No.:
- 285-049
- Mfr. Part No.:
- ISC104N12LM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 63A | |
| Maximum Drain Source Voltage Vds | 120V | |
| Package Type | PG-TDSON-8 | |
| Series | OptiMOS 6 Power Transistor | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 10.4mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 94W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 63A | ||
Maximum Drain Source Voltage Vds 120V | ||
Package Type PG-TDSON-8 | ||
Series OptiMOS 6 Power Transistor | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 10.4mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 94W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
The Infineon MOSFET is a premier power transistor designed for high efficiency applications. With its Advanced N channel logic level characteristics, it excels in providing very low on resistance, ensuring optimal energy savings during operation. The innovative SuperSO8 package enhances thermal management, making it ideally suited for high frequency switching tasks. This state of the ART component boasts excellent gate charge performance, significantly reducing the losses typically encountered in less sophisticated devices. Additionally, its compliance with RoHS and halogen free regulations guarantees a commitment to environmentally friendly technology.
N channel technology for superior performance
Low on resistance reduces power loss
Designed for high frequency switching
Complies with industry standards for reliability
RoHS and halogen free for eco friendliness
Handles high avalanche energy for robustness
Optimised for synchronous rectification
Enhanced thermal characteristics for better heat dissipation
Related links
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC104N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 ISC073N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor 1 N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TDSON-8 FL ISC037N12NM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ106N12LM6ATMA1
- Infineon OptiMOS 6 Power Transistor N-Channel MOSFET 120 V Enhancement, 8-Pin PG-TSDSON-8 ISZ330N12LM6ATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 100 V Enhancement, 8-Pin PG-TDSON-8 ISC750P10LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 150 V Enhancement, 8-Pin PG-TDSON-8 ISC16DP15LMATMA1
- Infineon OptiMOS Power Transistor Type P-Channel MOSFET 60 V Enhancement, 8-Pin PG-TDSON-8 ISC800P06LMATMA1
