onsemi NVH N-Channel MOSFET, 50 A, 650 V N, 4-Pin TO-247-4L NVH4L023N065M3S
- RS Stock No.:
- 327-806
- Mfr. Part No.:
- NVH4L023N065M3S
- Manufacturer:
- onsemi
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€14.10
(exc. VAT)
€17.34
(inc. VAT)
In Stock
- 446 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.10 | - |
| 10 - 99 | €12.68 | 10% |
| 100 + | €11.69 | 17% |
*price indicative
- RS Stock No.:
- 327-806
- Mfr. Part No.:
- NVH4L023N065M3S
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247-4L | |
| Series | NVH | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 44mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 187W | |
| Typical Gate Charge Qg @ Vgs | 55nC | |
| Forward Voltage Vf | 4.5V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Halide Free and RoHS with Exemption 7a, Pb-Free 2LI | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247-4L | ||
Series NVH | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 44mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 22V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 187W | ||
Typical Gate Charge Qg @ Vgs 55nC | ||
Forward Voltage Vf 4.5V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Halide Free and RoHS with Exemption 7a, Pb-Free 2LI | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The ON Semiconductor Silicon Carbide (SiC) MOSFET, EliteSiC, is a 650 V, 23 mΩ device in the M3S TO-247-4L package. It is designed for high-efficiency, high-performance power conversion, providing low on-resistance and fast switching. Ideal for applications in automotive, industrial, and renewable energy systems, this MOSFET ensures reliable operation under demanding conditions.
Devices are Pb Free and are RoHS Compliant
Qualified for Automotive According to AEC Q101
Related links
- onsemi NVH N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NVH4L032N065M3S
- onsemi NVH N-Channel MOSFET 650 V N, 3-Pin TO-247-4L NVHL023N065M3S
- onsemi NTH N-Channel MOSFET 650 V N, 4-Pin TO-247-4L NTH4L032N065M3S
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NVH4L080N120SC1
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NVH4L040N120SC1
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- onsemi NVH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247 NVH4L160N120SC1
