STMicroelectronics SCT0 Power MOSFET, 60 A, 650 V, 7-Pin HU3PAK SCT027HU65G3AG
- RS Stock No.:
- 330-233
- Mfr. Part No.:
- SCT027HU65G3AG
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €13.20
View bulk pricing optionsSubtotal (1 unit)*
€13.15
(exc. VAT)
€16.17
(inc. VAT)
Temporarily out of stock
- Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €13.15 | - |
| 10 - 99 | €11.83 | €13.20 |
| 100 + | €10.91 | €224.00 |
*price indicative
- RS Stock No.:
- 330-233
- Mfr. Part No.:
- SCT027HU65G3AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | HU3PAK | |
| Series | SCT0 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 29mΩ | |
| Typical Gate Charge Qg @ Vgs | 60.4nC | |
| Maximum Power Dissipation Pd | 300W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Height | 3.5mm | |
| Length | 18.58mm | |
| Width | 14mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type HU3PAK | ||
Series SCT0 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 29mΩ | ||
Typical Gate Charge Qg @ Vgs 60.4nC | ||
Maximum Power Dissipation Pd 300W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Height 3.5mm | ||
Length 18.58mm | ||
Width 14mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- JP
The STMicroelectronics silicon carbide Power MOSFET device has been developed using STs advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
AEC-Q101 qualified
Very low RDS(on) over the entire temperature range
High speed switching performances
Very fast and robust intrinsic body diode
Source sensing pin for increased efficiency
Related links
- STMicroelectronics Sct N-Channel Power MOSFET 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- STMicroelectronics STPOWER Gen3 SiC MOSFET N-Channel 650 V Enhancement, 7-Pin HU3PAK SCT018HU65G3AG
- STMicroelectronics SCT0 MOSFET 1.2 kV, 7-Pin HU3PAK SCT019HU120G3AG
- STMicroelectronics STHU65N1 N-Channel Power MOSFET 650 V N, 7-Pin HU3PAK STHU65N110DM9AG
- STMicroelectronics STGHU30M65DF2AG Dual Gate IGBT 7-Pin HU3PAK, Surface
- STMicroelectronics N-Channel STHU65 N-Channel MOSFET 650 V N, 7-Pin HU3PAK STHU65N050DM9AG
- STMicroelectronics SCT N-Channel Power MOSFET 1.2 kV Enhancement, 7-Pin HU3PAK SCT070HU120G3AG
- STMicroelectronics 650 V 30 A Schottky Diode SiC Schottky 7-Pin HU3PAK STPSC30G065L2Y
