STMicroelectronics STF N-Channel MOSFET, 6 A, 80 V, 3-Pin TO-220FP STF80N900K6

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

€81.60

(exc. VAT)

€100.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 450€1.632€81.60
500 +€1.551€77.55

*price indicative

RS Stock No.:
330-464
Mfr. Part No.:
STF80N900K6
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

6A

Maximum Drain Source Voltage Vds

80V

Package Type

TO-220FP

Series

STF

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

900mΩ

Maximum Power Dissipation Pd

21.5W

Typical Gate Charge Qg @ Vgs

7nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Height

4.6mm

Length

30.6mm

Standards/Approvals

No

Width

10.4mm

Automotive Standard

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The STMicroelectronics High voltage N-channel Power MOSFET is designed using the ultimate MDmesh K6 technology based on 20 years STMicroelectronics experience on super junction technology. The result is the best-in-class on-resistance per area and gate charge for applications requiring superior power density and high efficiency.

Ultra low gate charge

Zener-protected

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy