STMicroelectronics STF N-Channel MOSFET, 15 A, 600 V Depletion, 3-Pin TO-220 STF22N60DM6
- RS Stock No.:
- 202-4812
- Mfr. Part No.:
- STF22N60DM6
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €17.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€16.86
(exc. VAT)
€20.74
(inc. VAT)
In Stock
- 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €16.86 | €3.372 | - |
| 10 - 24 | €15.16 | €3.032 | €17.00 |
| 25 + | €12.42 | €2.484 | €111.00 |
*price indicative
- RS Stock No.:
- 202-4812
- Mfr. Part No.:
- STF22N60DM6
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 15A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-220 | |
| Series | STF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Depletion | |
| Typical Gate Charge Qg @ Vgs | 20.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 29W | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 175°C | |
| Width | 4.6mm | |
| Height | 16mm | |
| Length | 10.4mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 15A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-220 | ||
Series STF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Depletion | ||
Typical Gate Charge Qg @ Vgs 20.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 29W | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 175°C | ||
Width 4.6mm | ||
Height 16mm | ||
Length 10.4mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The STMicroelectronics N-channel MDmesh M6 Power MOSFET in a TO-220FP package has reduced switching losses. It also has lower RDS(on) per area vs previous generation.
100% avalanche tested
Zener-protected
Related links
- STMicroelectronics STF N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF22N60DM6
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220
- STMicroelectronics ST N-Channel MOSFET 600 V Depletion, 3-Pin TO-220 STF22N60M6
- STMicroelectronics STF N-Channel MOSFET 80 V, 3-Pin TO-220FP STF80N900K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N450K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N340K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N1K1K6
- STMicroelectronics STF N-Channel MOSFET 800 V, 3-Pin TO-220FP STF80N600K6
