STMicroelectronics STL N-Channel MOSFET, 290 A, 40 V, 8-Pin PowerFLAT STL300N4F8
- RS Stock No.:
- 330-571
- Mfr. Part No.:
- STL300N4F8
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save €2.70
View bulk pricing optionsSubtotal (1 unit)*
€2.50
(exc. VAT)
€3.08
(inc. VAT)
Temporarily out of stock
- 3,000 unit(s) shipping from 22 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.50 | - |
| 10 - 99 | €2.23 | €2.70 |
| 100 - 499 | €2.08 | €42.00 |
| 500 - 999 | €1.92 | €290.00 |
| 1000 + | €1.73 | €770.00 |
*price indicative
- RS Stock No.:
- 330-571
- Mfr. Part No.:
- STL300N4F8
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 290A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | STL | |
| Package Type | PowerFLAT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Maximum Power Dissipation Pd | 167W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 65nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Width | 4.9mm | |
| Length | 6mm | |
| Height | 1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 290A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series STL | ||
Package Type PowerFLAT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Maximum Power Dissipation Pd 167W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 65nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Width 4.9mm | ||
Length 6mm | ||
Height 1mm | ||
Automotive Standard No | ||
RoHS Status: Exempt
The STMicroelectronics N-channel enhancement mode Power MOSFET designed in STripFET F8 technology, featuring an enhanced trench gate structure. It delivers a state-of-the-art figure of merit with very low on-state resistance, reduced internal capacitances, and gate charge, enabling faster and more efficient switching.
100% avalanche tested
Low gate charge Qg
Related links
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
- STMicroelectronics STL N-Channel MOSFET 100 V, 8-Pin PowerFLAT STL165N10F8AG
- STMicroelectronics STL N-Channel N-Channel Mosfet 40 V, 8-Pin PowerFLAT STL160N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL325N4F8AG
