STMicroelectronics STL N-Channel MOSFET, 373 A, 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
- RS Stock No.:
- 330-473
- Mfr. Part No.:
- STL130N4LF8
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€1.60
(exc. VAT)
€1.97
(inc. VAT)
In Stock
- Plus 475 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €1.60 |
| 10 - 99 | €1.44 |
| 100 - 499 | €1.36 |
| 500 - 999 | €1.25 |
| 1000 + | €1.09 |
*price indicative
- RS Stock No.:
- 330-473
- Mfr. Part No.:
- STL130N4LF8
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 373A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | STL | |
| Package Type | PowerFLAT (3.3 x 3.3) | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 4.6mΩ | |
| Typical Gate Charge Qg @ Vgs | 24nC | |
| Maximum Power Dissipation Pd | 188W | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 373A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series STL | ||
Package Type PowerFLAT (3.3 x 3.3) | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 4.6mΩ | ||
Typical Gate Charge Qg @ Vgs 24nC | ||
Maximum Power Dissipation Pd 188W | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics 40 V and 100 V power MOSFETs with higher power density, enabling the use of smaller packages for a compact system design without compromising electrical performance. They offer improved noise immunity through enhanced filtering of output voltage overshoots.
Optimized gate charge for faster commutation speeds
Higher immunity to spurious turn-on
Related links
- STMicroelectronics MDmesh II N-Channel MOSFET 600 V Enhancement, 8-Pin PowerFLAT (3.3 x 3.3) HV STL3NM60N
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel MOSFET 12 V Enhancement, 8-Pin PowerFLAT
- STMicroelectronics Stl N-Channel Power MOSFET 40 V Enhancement, 8-Pin PowerFLAT STL140N4LF8
- STMicroelectronics STL N-Channel N-Channel Mosfet 40 V, 8-Pin PowerFLAT STL160N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
