STMicroelectronics STL N-Channel MOSFET, 304 A, 40 V, 8-Pin PowerFLAT STL300N4LF8
- RS Stock No.:
- 330-573
- Mfr. Part No.:
- STL300N4LF8
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 10 more to save 10%
View bulk pricing optionsSubtotal (1 unit)*
€2.48
(exc. VAT)
€3.05
(inc. VAT)
In Stock
- 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.48 | - |
| 10 - 99 | €2.23 | 10% |
| 100 - 499 | €2.08 | 16% |
| 500 - 999 | €1.91 | 22% |
| 1000 + | €1.72 | 30% |
*price indicative
- RS Stock No.:
- 330-573
- Mfr. Part No.:
- STL300N4LF8
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 304A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerFLAT | |
| Series | STL | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 167W | |
| Typical Gate Charge Qg @ Vgs | 70nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 304A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerFLAT | ||
Series STL | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 167W | ||
Typical Gate Charge Qg @ Vgs 70nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The STMicroelectronics N-channel enhancement mode Power MOSFET designed in STripFET F8 technology, featuring an enhanced trench gate structure. It delivers a state-of-the-art figure of merit with very low on-state resistance, reduced internal capacitances, and gate charge, enabling faster and more efficient switching.
100% avalanche tested
Low gate charge Qg
Related links
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL305N4LF8AG
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL220N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL320N4F8
- STMicroelectronics STL N-Channel Power MOSFET 40 V, 8-Pin PowerFLAT STL305N4F8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT (3.3 x 3.3) STL130N4LF8
- STMicroelectronics STL N-Channel N-Channel Mosfet 40 V, 8-Pin PowerFLAT STL160N4F8
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL145N4LF8AG
- STMicroelectronics STL N-Channel MOSFET 40 V, 8-Pin PowerFLAT STL325N4F8AG
