Microchip MSC400SMA330 N-Channel MOSFET, 11 A, 3.3 kV Enhancement, 4-Pin TO-247 MSC400SMA330B4
- RS Stock No.:
- 333-049
- Mfr. Part No.:
- MSC400SMA330B4
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 333-049
- Mfr. Part No.:
- MSC400SMA330B4
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 11A | |
| Maximum Drain Source Voltage Vds | 3.3kV | |
| Series | MSC400SMA330 | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 11A | ||
Maximum Drain Source Voltage Vds 3.3kV | ||
Series MSC400SMA330 | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip MOSFET offers high efficiency for lighter, more compact systems, with simple drive capabilities and easy paralleling. It features improved thermal performance, reduced switching losses, and eliminates the need for an external freewheeling diode, leading to a lower system cost of ownership.
Low capacitances and low gate charge
Fast and reliable body diode
Superior avalanche ruggedness
RoHS compliant
Related links
- Microchip MSC25SMA330B4 N-Channel MOSFET 3.3 kV Enhancement TO-247 MSC025SMA330B4
- Microchip mSiC N-Channel MOSFET 3.3 kV, 4-Pin TO-247-4L MSC080SMA330B4N
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R053M2HXKSA1
- onsemi NTH N-Channel MOSFET 1.2 kV Enhancement, 4-Pin TO-247
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4AG
- Infineon IMZC120 N-Channel MOSFET 1.2 kV Enhancement, 4-Pin PG-TO-247-4-U07 IMZC120R012M2HXKSA1
