STMicroelectronics SCT N-Channel MOSFET, 29 A, 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- RS Stock No.:
- 215-223
- Mfr. Part No.:
- SCT015W120G3-4AG
- Manufacturer:
- STMicroelectronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€38.16
(exc. VAT)
€46.94
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €38.16 |
| 10 - 99 | €37.69 |
| 100 + | €37.22 |
*price indicative
- RS Stock No.:
- 215-223
- Mfr. Part No.:
- SCT015W120G3-4AG
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 29A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCT | |
| Package Type | Hip-247-4 | |
| Mount Type | Through Hole | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 20mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 4.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 673W | |
| Typical Gate Charge Qg @ Vgs | 167nC | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 29A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCT | ||
Package Type Hip-247-4 | ||
Mount Type Through Hole | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 20mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 4.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 673W | ||
Typical Gate Charge Qg @ Vgs 167nC | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals RoHS | ||
Automotive Standard AEC-Q101 | ||
The STMicroelectronics Silicon carbide Power MOSFET device has been developed using STs Advanced and innovative 3rd generation SiC MOSFET technology. The device features a very low RDS(on) over the entire temperature range combined with low capacitances and very high switching operations, which improve application performance in frequency, energy efficiency, system size and weight reduction.
Extremely low gate charge and input capacitance
Very fast and robust intrinsic body diode
Related links
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT015W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT070W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT020W120G3-4AG
- STMicroelectronics SCT N-Channel MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT040W120G3-4
- STMicroelectronics Sct N-Channel Power MOSFET 1.2 kV Enhancement, 4-Pin Hip-247-4 SCT025W120G3-4
- STMicroelectronics SCT N-Channel MOSFET 650 V Enhancement, 4-Pin Hip-247-4 SCT027W65G3-4AG
