Microchip TN0604 N-Channel MOSFET, 700 mA, 40 V Enhancement, 3-Pin TO-92 TN0604N3-G
- RS Stock No.:
- 333-281
- Mfr. Part No.:
- TN0604N3-G
- Manufacturer:
- Microchip
Subtotal (1 bag of 1000 units)*
€1,260.00
(exc. VAT)
€1,550.00
(inc. VAT)
New product - Preorder today
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 1000 + | €1.26 | €1,260.00 |
*price indicative
- RS Stock No.:
- 333-281
- Mfr. Part No.:
- TN0604N3-G
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 700mA | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TO-92 | |
| Series | TN0604 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Channel Mode | Enhancement | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 700mA | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TO-92 | ||
Series TN0604 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Channel Mode Enhancement | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The Microchip Enhancement mode transistor uses a vertical DMOS structure and a well proven silicon gate manufacturing process. This combination produces a device with the power handling capabilities of bipolar transistors and the high input impedance and positive temperature coefficient inherent in MOS devices. Characteristic of all MOS structures, this device is free from thermal runaway and thermally induced secondary breakdown.
1.6V maximum low threshold
High input impedance
140 pF typical low input capacitance
Fast switching speeds
Low on resistance
Free from secondary breakdown
Low input and output leakage
Related links
- onsemi NTS4409N N-Channel MOSFET 25 V Enhancement, 3-Pin SOT-23 NTS4409NT1G
- DiodesZetex ZXMP10A13F Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23 ZXMP10A13FTA
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-59 DMP3030SN-7
- DiodesZetex ZXMP10A13F Type P-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
- DiodesZetex Isolated 2 Type N 700 mA 6-Pin SOT-563 DMC2400UV-7
- onsemi Isolated 2 Type N Type P 700 mA 6-Pin SOT-363 FDG6332C
- Vishay Isolated TrenchFET 2 Type P 700 mA 6-Pin SC-70-6 SI1553CDL-T1-GE3
- Vishay Single IRFD 1 Type P-Channel MOSFET 100 V Enhancement, 4-Pin HVMDIP IRFD9110PBF
