DiodesZetex ZXMP10A13F Type P-Channel MOSFET, 700 mA, 100 V Enhancement, 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

€780.00

(exc. VAT)

€960.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 33,000 unit(s) ready to ship from another location
  • Plus 9,000 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +€0.26€780.00

*price indicative

RS Stock No.:
922-7936
Mfr. Part No.:
ZXMP10A13FTA
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

700mA

Maximum Drain Source Voltage Vds

100V

Package Type

SOT-23

Series

ZXMP10A13F

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

1Ω

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

3.5nC

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

806mW

Forward Voltage Vf

-0.95V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

1.4mm

Standards/Approvals

No

Height

1mm

Length

3.05mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
DE

P-Channel MOSFET, 100V to 450V, Diodes Inc


MOSFET Transistors, Diodes Inc.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy