Infineon OptiMOSTM6 N-Channel MOSFET, 600 A, 40 V, 12-Pin PG-TSON-12 IQFH39N04NM6ATMA1
- RS Stock No.:
- 348-842
- Mfr. Part No.:
- IQFH39N04NM6ATMA1
- Manufacturer:
- Infineon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 348-842
- Mfr. Part No.:
- IQFH39N04NM6ATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Maximum Continuous Drain Current | 600 A | |
| Maximum Drain Source Voltage | 40 V | |
| Series | OptiMOSTM6 | |
| Package Type | PG-TSON-12 | |
| Mounting Type | Surface Mount | |
| Pin Count | 12 | |
| Channel Mode | Enhancement | |
| Number of Elements per Chip | 1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Maximum Continuous Drain Current 600 A | ||
Maximum Drain Source Voltage 40 V | ||
Series OptiMOSTM6 | ||
Package Type PG-TSON-12 | ||
Mounting Type Surface Mount | ||
Pin Count 12 | ||
Channel Mode Enhancement | ||
Number of Elements per Chip 1 | ||
- COO (Country of Origin):
- MY
The Infineon 40 V normal level power MOSFET comes in our latest innovative, compact clip based PQFN 8x6 mm2 package enabling very high currents and power levels. The part offers current ultra-low RDS(on) of 0.39 mΩ combined with outstanding thermal performance.
Ultra high currents in compact footprint
Ultra low package parasitics
Optimized lead frame and Cu Clip design
Ultra low package parasitics
Optimized lead frame and Cu Clip design
Related links
- Infineon OptiMOSTM6 N-Channel MOSFET 40 V, 12-Pin PG-TSON-12 IQFH47N04NM6ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH68N06NM5ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH99N06NM5ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH86N06NM5ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH61N06NM5ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
- Infineon IQF N-Channel Power Transistor 40 V Enhancement, 12-Pin PG-TSON-12 IQFH55N04NM6ATMA1
- Infineon Half Bridge HybridPACK N-Channel MOSFET Modules 750 V Enhancement, 30-Pin PG-TSON-12
