Infineon OptiMOS N-Channel Power MOSFET, 460 A, 60 V Enhancement, 12-Pin PG-TSON-12 IQFH68N06NM5ATMA1
- RS Stock No.:
- 762-984
- Mfr. Part No.:
- IQFH68N06NM5ATMA1
- Manufacturer:
- Infineon
Image representative of range
Add 10 more to save €19.00
View bulk pricing optionsSubtotal (1 unit)*
€6.05
(exc. VAT)
€7.44
(inc. VAT)
- 3,000 unit(s) shipping from 20 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.05 | - |
| 10 - 99 | €4.15 | €19.00 |
| 100 - 499 | €3.02 | €303.00 |
| 500 - 2999 | €2.90 | €1,575.00 |
| 3000 + | €2.75 | €9,900.00 |
*price indicative
- RS Stock No.:
- 762-984
- Mfr. Part No.:
- IQFH68N06NM5ATMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 460A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PG-TSON-12 | |
| Series | OptiMOS | |
| Mount Type | Surface | |
| Pin Count | 12 | |
| Maximum Drain Source Resistance Rds | 0.68mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 273W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 168nC | |
| Forward Voltage Vf | 1.1V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.1mm | |
| Length | 8mm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 460A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PG-TSON-12 | ||
Series OptiMOS | ||
Mount Type Surface | ||
Pin Count 12 | ||
Maximum Drain Source Resistance Rds 0.68mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 273W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 168nC | ||
Forward Voltage Vf 1.1V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Height 1.1mm | ||
Length 8mm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
Related links
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH61N06NM5ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH86N06NM5ATMA1
- Infineon OptiMOS N-Channel Power MOSFET 60 V Enhancement, 12-Pin PG-TSON-12 IQFH99N06NM5ATMA1
- Infineon OptiMOS-TM6 N-Channel MOSFET 40 V Enhancement, 12-Pin PG-TSON-12 IQFH36N04NM6ATMA1
- Infineon IQF N-Channel Power Transistor 40 V Enhancement, 12-Pin PG-TSON-12 IQFH55N04NM6ATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE046N08LM5ATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-TSON-8 IQE022N06LM5CGSCATMA1
- Infineon OptiMOSTM6 N-Channel MOSFET 40 V, 12-Pin PG-TSON-12 IQFH47N04NM6ATMA1
