Infineon OptiMOS 5 N-Channel MOSFET, 789 A, 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- RS Stock No.:
- 348-884
- Mfr. Part No.:
- IQDH29NE2LM5SCATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 20 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€9.24
(exc. VAT)
€11.36
(inc. VAT)
Temporarily out of stock
- Shipping from 26 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 18 | €4.62 | €9.24 | - |
| 20 - 198 | €4.16 | €8.32 | 9% |
| 200 - 998 | €3.83 | €7.66 | 17% |
| 1000 - 1998 | €3.55 | €7.10 | 23% |
| 2000 + | €3.185 | €6.37 | 31% |
*price indicative
- RS Stock No.:
- 348-884
- Mfr. Part No.:
- IQDH29NE2LM5SCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 789A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | PG-WHSON-8 | |
| Series | OptiMOS 5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.29mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 278W | |
| Maximum Gate Source Voltage Vgs | 16V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 789A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type PG-WHSON-8 | ||
Series OptiMOS 5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.29mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 278W | ||
Maximum Gate Source Voltage Vgs 16V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Automotive Standard No | ||
- COO (Country of Origin):
- AT
The Infineon Power MOSFET comes with industrys lowest RDS(ON) of 0.29 mOhm combined with outstanding thermal performance for easy power loss management.
Minimized conduction losses
Fast switching
Reduced voltage overshoot
Related links
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQDH88N06LM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PG-WHSON-8 IQD016N08NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQD009N06NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 30 V, 8-Pin PG-WHSON-8 IQDH35N03LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE022N06LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
