Infineon OptiMOS N-Channel MOSFET, 151 A, 60 V Enhancement, 8-Pin PG-WHSON-8 IQE022N06LM5SCATMA1
- RS Stock No.:
- 284-755
- Mfr. Part No.:
- IQE022N06LM5SCATMA1
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€18.42
(exc. VAT)
€22.65
(inc. VAT)
Temporarily out of stock
- 75 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €3.684 | €18.42 | - |
| 50 - 95 | €3.502 | €17.51 | 4% |
| 100 - 495 | €3.24 | €16.20 | 12% |
| 500 - 995 | €2.984 | €14.92 | 19% |
| 1000 + | €2.872 | €14.36 | 22% |
*price indicative
- RS Stock No.:
- 284-755
- Mfr. Part No.:
- IQE022N06LM5SCATMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 151A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | OptiMOS | |
| Package Type | PG-WHSON-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.2mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1V | |
| Typical Gate Charge Qg @ Vgs | 26nC | |
| Maximum Power Dissipation Pd | 100W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, JEDEC, IEC61249-2-21 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 151A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series OptiMOS | ||
Package Type PG-WHSON-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.2mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1V | ||
Typical Gate Charge Qg @ Vgs 26nC | ||
Maximum Power Dissipation Pd 100W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, JEDEC, IEC61249-2-21 | ||
Automotive Standard No | ||
The Infineon MOSFET features an OptiMOS 5 Power Transistor is a highly efficient MOSFET designed to meet the demands of Advanced power management applications. With a power dissipation capacity that allows it to operate reliably under intense conditions, this power transistor ensures optimal efficiency and thermal management. Its Pb free and RoHS compliant construction endorses its usability in eco sensitive applications, while also being halogen free, enhancing its adaptability across various sectors. Fully qualified according to JEDEC standards for industrial applications, it is a trusted component for engineers seeking reliable, high performance solutions.
Optimised for power management
Supports synchronous rectification in SMPS
N channel with logic level compatibility
Very low on resistance for thermal performance
Superior thermal resistance for reliability
100% avalanche tested for operational assurance
Complies with environmental regulations
Comprehensive validation for industrial use
Related links
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE022N06LM5SCATMA1
- Infineon IQD0 N-Channel MOSFET 150 V Enhancement, 8-Pin PG-WHSON-8 IQD063N15NM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE046N08LM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 80 V Enhancement, 8-Pin PG-WHSON-8 IQE050N08NM5SCATMA1
- Infineon OptiMOS N-Channel MOSFET 60 V Enhancement, 8-Pin PG-WHSON-8 IQE030N06NM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 25 V Enhancement, 8-Pin PG-WHSON-8 IQDH29NE2LM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 60 V, 8-Pin PG-WHSON-8 IQDH88N06LM5SCATMA1
- Infineon OptiMOS 5 N-Channel MOSFET 80 V, 8-Pin PG-WHSON-8 IQD016N08NM5SCATMA1
